0C97086600 | |
---|---|
DigiKey Part Number | 0C97086600-ND |
Manufacturer | |
Manufacturer Product Number | 0C97086600 |
Description | PCBS COIL BF |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | - | |
Width | 0.827" (21.00mm) | |
Length | 25.00' (7.60m) | |
Height | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |