0C97054217 | |
---|---|
DigiKey Part Number | 0C97054217-ND |
Manufacturer | |
Manufacturer Product Number | 0C97054217 |
Description | RFI FINGERSTOCK BECU 1=10COILS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.250" (6.35mm) | |
Length | 25.00' (7.60m) | |
Height | 0.080" (2.03mm) | |
Material | Beryllium Copper | |
Plating | Tin | |
Plating - Thickness | 299.21µin (7.60µm) | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 13,91480 € | 3.478,70 € |
Unit Price without VAT: | 13,91480 € |
---|---|
Unit Price with VAT: | 16,55861 € |