
0C97054102 | |
|---|---|
DigiKey Part Number | 0C97054102-ND |
Manufacturer | |
Manufacturer Product Number | 0C97054102 |
Description | RFI FINGERSTOCK BECU UNPLAT ADH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Unplated Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.380" (9.65mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.120" (3.05mm) | |
Material | Beryllium Copper | |
Plating | Unplated | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,02332 € | 2.755,83 € |
| Unit Price without VAT: | 11,02332 € |
|---|---|
| Unit Price with VAT: | 13,11775 € |

