
0C97050002 | |
|---|---|
DigiKey Part Number | 0C97050002-ND |
Manufacturer | |
Manufacturer Product Number | 0C97050002 |
Description | RFI FINGERSTOCK BECU ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.600" (15.24mm) | |
Length | 25.00' (7.60m) | |
Height | 0.230" (5.84mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,40096 € | 1.600,24 € |
| Unit Price without VAT: | 6,40096 € |
|---|---|
| Unit Price with VAT: | 7,61714 € |

