
0C97043817 | |
|---|---|
DigiKey Part Number | 0C97043817-ND |
Manufacturer | |
Manufacturer Product Number | 0C97043817 |
Description | RFI FINGERSTOCK BECU TIN HARDWR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Tin Hardware, Rivet, Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 1.090" (27.69mm) | |
Length | 25.00' (7.60m) | |
Height | 0.250" (6.35mm) | |
Material | Beryllium Copper | |
Plating | Tin | |
Plating - Thickness | 299.99µin (7.62µm) | |
Attachment Method | Hardware, Rivet, Solder | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,14684 € | 2.536,71 € |
| Unit Price without VAT: | 10,14684 € |
|---|---|
| Unit Price with VAT: | 12,07474 € |

