
0C97043602 | |
---|---|
DigiKey Part Number | 0C97043602-ND |
Manufacturer | |
Manufacturer Product Number | 0C97043602 |
Description | RF FINGERSTOCK BECU UNPLAT1=25FT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.940" (23.88mm) | |
Length | 0.375" (9.53mm) | |
Height | 0.250" (6.35mm) | |
Material | Beryllium Copper | |
Plating | Unplated | |
Plating - Thickness | - | |
Attachment Method | Clip | |
Operating Temperature | 121°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,60000 € | 17,60 € |
10 | 14,05900 € | 140,59 € |
25 | 13,17480 € | 329,37 € |
100 | 12,20210 € | 1.220,21 € |
250 | 11,73844 € | 2.934,61 € |
500 | 11,45902 € | 5.729,51 € |
Unit Price without VAT: | 17,60000 € |
---|---|
Unit Price with VAT: | 20,94400 € |