
0098063602 | |
|---|---|
DigiKey Part Number | 0098063602-ND |
Manufacturer | |
Manufacturer Product Number | 0098063602 |
Description | RFI FINGERSTOCK BECU CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Clip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.357" (9.07mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.104" (2.64mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Clip | |
Operating Temperature | 121°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,25430 € | 1.025,43 € |
| Unit Price without VAT: | 10,25430 € |
|---|---|
| Unit Price with VAT: | 12,20262 € |

