
0098060617 | |
---|---|
DigiKey Part Number | 903-0098060617-ND |
Manufacturer | |
Manufacturer Product Number | 0098060617 |
Description | RFI FINGERSTOCK BECU TIN CLIP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.380" (9.65mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.270" (6.86mm) | |
Material | Beryllium Copper | |
Plating | Tin | |
Plating - Thickness | 299.21µin (7.60µm) | |
Attachment Method | Clip | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |