
0098055017 | |
|---|---|
DigiKey Part Number | 0098055017-ND |
Manufacturer | |
Manufacturer Product Number | 0098055017 |
Description | RFI FINGERSTOCK BECU TIN ADH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Tin Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.230" (5.84mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.030" (0.76mm) | |
Material | Beryllium Copper | |
Plating | Tin | |
Plating - Thickness | 299.21µin (7.60µm) | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,16000 € | 18,16 € |
| 20 | 15,48600 € | 309,72 € |
| 40 | 14,92550 € | 597,02 € |
| 60 | 14,60717 € | 876,43 € |
| 100 | 14,21510 € | 1.421,51 € |
| 260 | 13,50923 € | 3.512,40 € |
| 500 | 13,04572 € | 6.522,86 € |
| Unit Price without VAT: | 18,16000 € |
|---|---|
| Unit Price with VAT: | 21,61040 € |

