
0098055002 | |
|---|---|
DigiKey Part Number | 0098055002-ND |
Manufacturer | |
Manufacturer Product Number | 0098055002 |
Description | RFI FINGERSTOCK BECU ADH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Adhesive |
Datasheet | Datasheet |
Category | Width 0.230" (5.84mm) |
Manufacturer Laird Technologies EMI | Length 24.000" (609.60mm) |
Series | Height 0.030" (0.76mm) |
Packaging Bulk | Material Beryllium Copper |
Part Status Active | Attachment Method Adhesive |
Type Fingerstock | Operating Temperature 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,01950 € | 1.201,95 € |
| Unit Price without VAT: | 12,01950 € |
|---|---|
| Unit Price with VAT: | 14,30321 € |

