
0098043602 | |
|---|---|
DigiKey Part Number | 903-0098043602-ND |
Manufacturer | |
Manufacturer Product Number | 0098043602 |
Description | RFI FINGERSTOCK BECU UNPLAT SLOT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Unplated Slot |
Datasheet | Datasheet |
Category | Height 0.250" (6.35mm) |
Manufacturer Laird Technologies EMI | Material Beryllium Copper |
Packaging Bulk | Plating Unplated |
Part Status Active | Attachment Method Slot |
Type Fingerstock | Operating Temperature 121°C |
Width 0.940" (23.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,07900 € | 2.007,90 € |
| Unit Price without VAT: | 20,07900 € |
|---|---|
| Unit Price with VAT: | 23,89401 € |

