
0097098319 | |
|---|---|
DigiKey Part Number | 0097098319-ND |
Manufacturer | |
Manufacturer Product Number | 0097098319 |
Description | RFI FINGERSTOCK BECU NICKEL CLIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel Clip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.084" (2.13mm) | |
Length | 0.375" (9.53mm) | |
Height | 0.194" (4.93mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | 299.21µin (7.60µm) | |
Attachment Method | Clip | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,24570 € | 1.122,85 € |
| Unit Price without VAT: | 2,24570 € |
|---|---|
| Unit Price with VAT: | 2,67238 € |

