
0097097419 | |
|---|---|
DigiKey Part Number | 903-0097097419-ND |
Manufacturer | |
Manufacturer Product Number | 0097097419 |
Description | RFI FINGERSTOCK BECU NICKEL SLOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel Slot |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.180" (4.57mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.145" (3.68mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | 299.21µin (7.60µm) | |
Attachment Method | Slot | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,30346 € | 5.151,73 € |
| Unit Price without VAT: | 10,30346 € |
|---|---|
| Unit Price with VAT: | 12,26112 € |

