
0097097217 | |
|---|---|
DigiKey Part Number | 0097097217-ND |
Manufacturer | |
Manufacturer Product Number | 0097097217 |
Description | DES,STR,SNB,CLO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | - | |
Width | 0.062" (1.59mm) | |
Length | 12.000" (304.80mm) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,75080 € | 1.375,08 € |
| Unit Price without VAT: | 13,75080 € |
|---|---|
| Unit Price with VAT: | 16,36345 € |

