


0097095802 | |
|---|---|
DigiKey Part Number | 903-1199-ND |
Manufacturer | |
Manufacturer Product Number | 0097095802 |
Description | RFI FINGERSTOCK BECU RIVET |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Rivet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.350" (8.89mm) | |
Length | 15.000" (381.00mm) | |
Height | 0.110" (2.79mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Rivet | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

