


0097095502 | |
|---|---|
DigiKey Part Number | 903-1200-ND |
Manufacturer | |
Manufacturer Product Number | 0097095502 |
Description | RFI FINGERSTOCK BECU RIVET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Rivet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.450" (11.43mm) | |
Length | 15.000" (381.00mm) | |
Height | 0.140" (3.56mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Rivet | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,29274 € | 6.146,37 € |
| Unit Price without VAT: | 12,29274 € |
|---|---|
| Unit Price with VAT: | 14,62836 € |

