


0097094102 | |
|---|---|
DigiKey Part Number | 903-1461-ND |
Manufacturer | |
Manufacturer Product Number | 0097094102 |
Description | RFI FINGERSTOCK BECU SNAP-IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.195" (4.95mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.170" (4.32mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Snap-In | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 19,38785 € | 3.877,57 € |
| Unit Price without VAT: | 19,38785 € |
|---|---|
| Unit Price with VAT: | 23,07154 € |

