


0097091302 | |
|---|---|
DigiKey Part Number | 903-1453-ND |
Manufacturer | |
Manufacturer Product Number | 0097091302 |
Description | FINGERSTOCK BECU 15.82X381MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI |
Datasheet | Datasheet |
EDA/CAD Models | 0097091302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shape | - | |
Width | 0.623" (15.82mm) | |
Length | 15.000" (381.00mm) | |
Height | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 17,25910 € | 3.451,82 € |
| Unit Price without VAT: | 17,25910 € |
|---|---|
| Unit Price with VAT: | 20,53833 € |

