
0097078002 | |
|---|---|
DigiKey Part Number | 903-0097078002-ND |
Manufacturer | |
Manufacturer Product Number | 0097078002 |
Description | RFI FINGERSTOCK BECU UNPLAT SLOT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Unplated Slot |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.690" (17.53mm) | |
Length | 2.280" (57.91mm) | |
Height | 0.025" (0.64mm) | |
Material | Beryllium Copper | |
Plating | Unplated | |
Plating - Thickness | - | |
Attachment Method | Slot | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 10,54392 € | 1.317,99 € |
| Unit Price without VAT: | 10,54392 € |
|---|---|
| Unit Price with VAT: | 12,54726 € |

