0097078000 | |
---|---|
DigiKey Part Number | 0097078000-ND |
Manufacturer | |
Manufacturer Product Number | 0097078000 |
Description | RFI FINGERSTOCK BECU SLOT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.690" (17.53mm) | |
Length | 2.280" (57.91mm) | |
Height | 0.025" (0.64mm) | |
Material | Beryllium Copper | |
Attachment Method | Slot | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |