
0097076900 | |
|---|---|
DigiKey Part Number | 0097076900-ND |
Manufacturer | |
Manufacturer Product Number | 0097076900 |
Description | RFI FINGERSTOCK SS SLOT |
Customer Reference | |
Detailed Description | RFI Fingerstock Stainless Steel Slot |
Datasheet | Datasheet |
Category | Width 0.690" (17.53mm) |
Manufacturer Laird Technologies EMI | Length 1.740" (44.20mm) |
Series | Height 0.025" (0.64mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Attachment Method Slot |
Type Fingerstock | Operating Temperature 121°C |

