


0097072802 | |
|---|---|
DigiKey Part Number | 903-1220-ND |
Manufacturer | |
Manufacturer Product Number | 0097072802 |
Description | GASKET BECU 15.88X11.35MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RFI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | - | |
Width | 0.625" (15.88mm) | |
Length | 0.447" (11.35mm) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 $ | 1,50 $ |
| 20 | 1,01700 $ | 20,34 $ |
| 40 | 0,95175 $ | 38,07 $ |
| 100 | 0,88310 $ | 88,31 $ |
| 260 | 0,82792 $ | 215,26 $ |
| 500 | 0,79784 $ | 398,92 $ |
| 1.000 | 0,77146 $ | 771,46 $ |
| 2.500 | 0,77114 $ | 1.927,85 $ |
| Unit Price without VAT: | 1,50000 $ |
|---|---|
| Unit Price with VAT: | 1,78500 $ |








