
0097064517 | |
|---|---|
DigiKey Part Number | 903-0097064517-ND |
Manufacturer | |
Manufacturer Product Number | 0097064517 |
Description | RFI FINGERSTOCK BECU TIN CLIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Tin Clip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.250" (6.35mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.070" (1.78mm) | |
Material | Beryllium Copper | |
Plating | Tin | |
Plating - Thickness | 299.21µin (7.60µm) | |
Attachment Method | Clip | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,92720 € | 1.192,72 € |
| Unit Price without VAT: | 11,92720 € |
|---|---|
| Unit Price with VAT: | 14,19337 € |

