


0097063702 | |
|---|---|
DigiKey Part Number | 903-1446-ND |
Manufacturer | |
Manufacturer Product Number | 0097063702 |
Description | RFI FINGERSTOCK BECU CLIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Clip |
Datasheet | Datasheet |
Category | Width 0.511" (12.98mm) |
Manufacturer Laird Technologies EMI | Length 16.000" (406.40mm) |
Series | Height 0.179" (4.55mm) |
Packaging Box | Material Beryllium Copper |
Part Status Active | Attachment Method Clip |
Type Fingerstock | Operating Temperature 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,91215 € | 1.982,43 € |
| Unit Price without VAT: | 9,91215 € |
|---|---|
| Unit Price with VAT: | 11,79546 € |

