


0097062102 | |
|---|---|
DigiKey Part Number | 903-1435-ND |
Manufacturer | |
Manufacturer Product Number | 0097062102 |
Description | RFI FINGERSTOCK BECU CLIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Clip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.440" (11.18mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.190" (4.83mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Clip | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,93510 € | 1.787,02 € |
| Unit Price without VAT: | 8,93510 € |
|---|---|
| Unit Price with VAT: | 10,63277 € |

