


0097061502 | |
|---|---|
DigiKey Part Number | 903-1431-ND |
Manufacturer | |
Manufacturer Product Number | 0097061502 |
Description | RFI FINGERSTOCK BECU CLIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Clip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.297" (7.54mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.100" (2.54mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Clip | |
Operating Temperature | 121°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,98000 € | 13,98 € |
| 10 | 11,08100 € | 110,81 € |
| 48 | 9,94458 € | 477,34 € |
| 144 | 9,39938 € | 1.353,51 € |
| 288 | 9,38024 € | 2.701,51 € |
| Unit Price without VAT: | 13,98000 € |
|---|---|
| Unit Price with VAT: | 16,63620 € |


