


0097061202 | |
|---|---|
DigiKey Part Number | 903-1221-ND |
Manufacturer | |
Manufacturer Product Number | 0097061202 |
Description | RFI FINGERSTOCK BECU CLIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Clip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.440" (11.18mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.170" (4.32mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Clip | |
Operating Temperature | 121°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,10000 € | 13,10 € |
| 20 | 9,83350 € | 196,67 € |
| 40 | 9,39525 € | 375,81 € |
| 100 | 8,93250 € | 893,25 € |
| 260 | 8,74477 € | 2.273,64 € |
| Unit Price without VAT: | 13,10000 € |
|---|---|
| Unit Price with VAT: | 15,58900 € |

