
0097061119 | |
---|---|
DigiKey Part Number | 903-0097061119-ND |
Manufacturer | |
Manufacturer Product Number | 0097061119 |
Description | RFI FINGERSTOCK BECU NICKEL CLIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.300" (7.62mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.170" (4.32mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | 299.21µin (7.60µm) | |
Attachment Method | Clip | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 13,21970 € | 1.321,97 € |
Unit Price without VAT: | 13,21970 € |
---|---|
Unit Price with VAT: | 15,73144 € |