
0097060317 | |
|---|---|
DigiKey Part Number | 903-0097060317-ND |
Manufacturer | |
Manufacturer Product Number | 0097060317 |
Description | RFI FINGERSTOCK BECU TIN CLIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Tin Clip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | - | |
Length | 16.000" (406.40mm) | |
Height | 0.300" (7.62mm) | |
Material | Beryllium Copper | |
Plating | Tin | |
Plating - Thickness | 299.21µin (7.60µm) | |
Attachment Method | Clip | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,17080 € | 1.617,08 € |
| Unit Price without VAT: | 16,17080 € |
|---|---|
| Unit Price with VAT: | 19,24325 € |

