


0097055202 | |
|---|---|
DigiKey Part Number | 903-1410-ND |
Manufacturer | |
Manufacturer Product Number | 0097055202 |
Description | RFI FINGERSTOCK BECU CLIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Clip |
Datasheet | Datasheet |
Category | Width 0.150" (3.81mm) |
Manufacturer Laird Technologies EMI | Length 16.000" (406.40mm) |
Series | Height 0.030" (0.76mm) |
Packaging Box | Material Beryllium Copper |
Part Status Active | Attachment Method Clip |
Type Fingerstock | Operating Temperature 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,37665 € | 2.475,33 € |
| Unit Price without VAT: | 12,37665 € |
|---|---|
| Unit Price with VAT: | 14,72821 € |

