0097055005 | |
---|---|
DigiKey Part Number | 0097055005-ND |
Manufacturer | |
Manufacturer Product Number | 0097055005 |
Description | RFI FINGERSTOCK BECU ZINC ADH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.230" (5.84mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.030" (0.76mm) | |
Material | Beryllium Copper | |
Plating | Zinc + Yellow Chromate | |
Plating - Thickness | 299.21µin (7.60µm) | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |