RFI Fingerstock Beryllium Copper Nickel Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Nickel Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

0097054219

DigiKey Part Number
0097054219-ND
Manufacturer
Manufacturer Product Number
0097054219
Description
RFI FINGERSTOCK BECU NICKEL ADH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Nickel Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.080" (2.03mm)
Manufacturer
Laird Technologies EMI
Material
Beryllium Copper
Series
Plating
Nickel
Packaging
Bulk
Plating - Thickness
299.99µin (7.62µm)
Part Status
Active
Attachment Method
Adhesive
Type
Fingerstock
Operating Temperature
121°C
Width
0.250" (6.35mm)
Shelf Life
12 Months
Length
15.984" (406.00mm)
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10015,91400 €1.591,40 €
Unit Price without VAT:15,91400 €
Unit Price with VAT:18,93766 €