


0097054002 | |
|---|---|
DigiKey Part Number | 903-1190-ND |
Manufacturer | |
Manufacturer Product Number | 0097054002 |
Description | RFI FINGERSTOCK BECU NICKEL ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel, Tin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 0097054002 Models |
Category | Material Beryllium Copper |
Manufacturer Laird Technologies EMI | Plating Nickel, Tin |
Packaging Bulk | Plating - Thickness 299.99µin (7.62µm) |
Part Status Active | Attachment Method Adhesive |
Type Fingerstock | Operating Temperature 121°C |
Width 0.280" (7.11mm) | Shelf Life 12 Months |
Length 15.984" (406.00mm) | Storage/Refrigeration Temperature 50°F ~ 77°F (10°C ~ 25°C) |
Height 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,33000 € | 11,33 € |
| 10 | 8,92300 € | 89,23 € |
| 30 | 8,22000 € | 246,60 € |
| 100 | 7,66130 € | 766,13 € |
| 250 | 7,45736 € | 1.864,34 € |
| Unit Price without VAT: | 11,33000 € |
|---|---|
| Unit Price with VAT: | 13,48270 € |

