
0097053719 | |
|---|---|
DigiKey Part Number | 903-0097053719-ND |
Manufacturer | |
Manufacturer Product Number | 0097053719 |
Description | RFI FINGERSTOCK BECU NICKEL ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 1.130" (28.70mm) | |
Length | 12.000" (304.80mm) | |
Height | 0.410" (10.41mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | 299.21µin (7.60µm) | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,69960 € | 1.569,96 € |
| Unit Price without VAT: | 15,69960 € |
|---|---|
| Unit Price with VAT: | 18,68252 € |

