0097053602
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0097053602
Laird’s Precision Metals Production and Design Capabilities Overview

0097053602

DigiKey Part Number
903-1405-ND
Manufacturer
Manufacturer Product Number
0097053602
Description
RFI FINGERSTOCK BECU ADH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
-
Packaging
Bag
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.670" (17.02mm)
Length
24.000" (609.60mm)
Height
0.310" (7.87mm)
Material
Beryllium Copper
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
121°C
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,25000 €19,25 €
1015,42000 €154,20 €
2514,46200 €361,55 €
10013,40950 €1.340,95 €
25012,90764 €3.226,91 €
50012,60514 €6.302,57 €
Manufacturers Standard Package
Unit Price without VAT:19,25000 €
Unit Price with VAT:22,90750 €