
0097048803 | |
|---|---|
DigiKey Part Number | 0097048803-ND |
Manufacturer | |
Manufacturer Product Number | 0097048803 |
Description | BATTERY CONTACT SOLID SMD |
Customer Reference | |
Detailed Description | Battery Contact Solid (Negative) 1 Cell SMD (SMT) Tab |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | Contact Solid (Negative) | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.050" (1.28mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,55400 € | 45,54 € |
| 50 | 3,99860 € | 199,93 € |
| 100 | 3,78060 € | 378,06 € |
| 250 | 3,51072 € | 877,68 € |
| 500 | 3,31944 € | 1.659,72 € |
| 1.000 | 3,13857 € | 3.138,57 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |

