


0097044502 | |
|---|---|
DigiKey Part Number | 903-1399-ND |
Manufacturer | |
Manufacturer Product Number | 0097044502 |
Description | SPRING FINGERS BECU 26.92X3.05MM |
Customer Reference | |
Detailed Description | RFI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Shape | - | |
Width | 1.060" (26.92mm) | |
Length | 0.120" (3.05mm) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

