
0097043502 | |
|---|---|
DigiKey Part Number | 903-1396-ND |
Manufacturer | |
Manufacturer Product Number | 0097043502 |
Description | FINGERSTOCK BECU 24X64MM |
Customer Reference | |
Detailed Description | RFI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Shape | Angled | |
Width | 0.945" (24.00mm) | |
Length | 2.520" (64.00mm) | |
Height | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

