


0097031002 | |
|---|---|
DigiKey Part Number | 903-1202-ND |
Manufacturer | |
Manufacturer Product Number | 0097031002 |
Description | FINGERSTOCK BECU 12.20X381MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | - | |
Width | 0.480" (12.20mm) | |
Length | 15.000" (381.00mm) | |
Height | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,65000 € | 19,65 € |
| 20 | 14,96300 € | 299,26 € |
| 40 | 14,33425 € | 573,37 € |
| 100 | 13,67070 € | 1.367,07 € |
| 260 | 13,13854 € | 3.416,02 € |
| 500 | 12,84848 € | 6.424,24 € |
| Unit Price without VAT: | 19,65000 € |
|---|---|
| Unit Price with VAT: | 23,38350 € |

