
0097029019 | |
|---|---|
DigiKey Part Number | 903-0097029019-ND |
Manufacturer | |
Manufacturer Product Number | 0097029019 |
Description | RFI FINGERSTOCK NICKEL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Nickel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | - | |
Length | - | |
Height | - | |
Material | - | |
Plating | Nickel | |
Plating - Thickness | 299.21µin (7.60µm) | |
Attachment Method | - | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,66768 € | 8.333,84 € |
| Unit Price without VAT: | 16,66768 € |
|---|---|
| Unit Price with VAT: | 19,83454 € |

