0097013917 | |
---|---|
DigiKey Part Number | 0097013917-ND |
Manufacturer | |
Manufacturer Product Number | 0097013917 |
Description | RFI FINGERSTOCK BECU SLOT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | - | |
Length | - | |
Height | - | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Slot | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 14,50620 € | 2.901,24 € |
Unit Price without VAT: | 14,50620 € |
---|---|
Unit Price with VAT: | 17,26238 € |