
0097011202 | |
|---|---|
DigiKey Part Number | 0097011202-ND |
Manufacturer | |
Manufacturer Product Number | 0097011202 |
Description | RFI FINGERSTOCK BECU SLOT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Slot |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | - | |
Length | - | |
Height | - | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Slot | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,85919 € | 6.859,19 € |
| Unit Price without VAT: | 6,85919 € |
|---|---|
| Unit Price with VAT: | 8,16244 € |

