
0078001402 | |
|---|---|
DigiKey Part Number | 0078001402-ND |
Manufacturer | |
Manufacturer Product Number | 0078001402 |
Description | RFI FINGERSTOCK BECU SLOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Slot |
Datasheet | Datasheet |
Category | Width 0.600" (15.24mm) |
Manufacturer Laird Technologies EMI | Length 24.000" (609.60mm) |
Series | Height 0.220" (5.59mm) |
Packaging Bulk | Material Beryllium Copper |
Part Status Active | Attachment Method Slot |
Type Fingerstock | Operating Temperature 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,50340 € | 950,34 € |
| Unit Price without VAT: | 9,50340 € |
|---|---|
| Unit Price with VAT: | 11,30905 € |

