

0077010202 | |
---|---|
DigiKey Part Number | 903-1387-ND |
Manufacturer | |
Manufacturer Product Number | 0077010202 |
Description | GASKET BECU 7.57X4.27MM |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shape | - | |
Width | 0.298" (7.57mm) | |
Length | 0.168" (4.27mm) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |