


0077009602 | |
|---|---|
DigiKey Part Number | 903-1382-ND |
Manufacturer | |
Manufacturer Product Number | 0077009602 |
Description | RFI FINGERSTOCK BECU SLOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Slot |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.600" (15.24mm) | |
Length | 1.096" (27.84mm) | |
Height | 0.220" (5.59mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Slot | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73654 € | 736,54 € |
| Unit Price without VAT: | 0,73654 € |
|---|---|
| Unit Price with VAT: | 0,87648 € |

