RFI Fingerstock Beryllium Copper Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

0077009202

DigiKey Part Number
903-1379-ND
Manufacturer
Manufacturer Product Number
0077009202
Description
RFI FINGERSTOCK BECU ADH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
18.000" (457.20mm)
Manufacturer
Laird Technologies EMI
Height
0.220" (5.59mm)
Series
Material
Beryllium Copper
Packaging
Box
Attachment Method
Adhesive
Part Status
Active
Operating Temperature
121°C
Type
Fingerstock
Shelf Life Start
Date of Shipment
Width
0.600" (15.24mm)
Shelf Life
12 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10012,14350 €1.214,35 €
Unit Price without VAT:12,14350 €
Unit Price with VAT:14,45077 €