
0077008117 | |
|---|---|
DigiKey Part Number | 903-0077008117-ND |
Manufacturer | |
Manufacturer Product Number | 0077008117 |
Description | RFI FINGERSTOCK BECU TIN ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Tin Adhesive |
EDA/CAD Models | 0077008117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.787" (20.00mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.110" (2.79mm) | |
Material | Beryllium Copper | |
Plating | Tin | |
Plating - Thickness | 299.21µin (7.60µm) | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,94530 € | 2.589,06 € |
| Unit Price without VAT: | 12,94530 € |
|---|---|
| Unit Price with VAT: | 15,40491 € |

