
0077007119 | |
|---|---|
DigiKey Part Number | 0077007119-ND |
Manufacturer | |
Manufacturer Product Number | 0077007119 |
Description | RFI FINGERSTOCK BECU NICKEL ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.450" (11.43mm) | |
Length | 11.890" (302.00mm) | |
Height | 0.060" (1.52mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | 299.99µin (7.62µm) | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,36470 € | 1.136,47 € |
| Unit Price without VAT: | 11,36470 € |
|---|---|
| Unit Price with VAT: | 13,52399 € |

