0077007115 | |
---|---|
DigiKey Part Number | 0077007115-ND |
Manufacturer | |
Manufacturer Product Number | 0077007115 |
Description | RFI FINGERSTOCK BECU ZINC ADH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.450" (11.43mm) | |
Length | 16.200" (411.48mm) | |
Height | 0.060" (1.52mm) | |
Material | Beryllium Copper | |
Plating | Zinc + Clear Chromate | |
Plating - Thickness | 299.21µin (7.60µm) | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |