RFI Fingerstock Beryllium Copper Tin Slot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Tin Slot
Laird’s Precision Metals Production and Design Capabilities Overview

0077006602

DigiKey Part Number
903-1357-ND
Manufacturer
Manufacturer Product Number
0077006602
Description
RFI FINGERSTOCK BECU TIN SLOT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Tin Slot
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
16.000" (406.40mm)
Manufacturer
Laird Technologies EMI
Height
0.110" (2.79mm)
Series
Material
Beryllium Copper
Packaging
Box
Plating
Tin
Part Status
Active
Plating - Thickness
299.21µin (7.60µm)
Type
Fingerstock
Attachment Method
Slot
Width
0.320" (8.13mm)
Operating Temperature
121°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5007,87794 €3.938,97 €
Unit Price without VAT:7,87794 €
Unit Price with VAT:9,37475 €